
MPC5554EVB | |
|---|---|
DigiKey Part Number | MPC5554EVB-ND |
Manufacturer | |
Manufacturer Product Number | MPC5554EVB |
Description | MPC5554 EVAL BRD |
Customer Reference | |
Detailed Description | MPC5554 - e200 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor e200 |
Mfr | Utilized IC / Part MPC5554 |
Packaging Bulk | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |
Type MCU 32-Bit | Base Product Number |


