MFR Recommended



MMRF1008HR5 | |
|---|---|
DigiKey Part Number | MMRF1008HR5TR-ND - Tape & Reel (TR) MMRF1008HR5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMRF1008HR5 |
Description | RF MOSFET LDMOS 50V NI780 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 1.03GHz 20.3dB 275W NI-780H-2L |
Category | Current - Test 100 mA |
Manufacturer NXP USA Inc. | Power - Output 275W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Rated 100 V |
Part Status Obsolete | Mounting Type Chassis Mount |
Technology LDMOS | Package / Case SOT-957A |
Frequency 1.03GHz | Supplier Device Package NI-780H-2L |
Gain 20.3dB | Base Product Number |
Voltage - Test 50 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFIC10275NR1 | NXP USA Inc. | 404 | AFIC10275NR1TR-ND | 298,52000 € | MFR Recommended |


