Similar

MMRF1006HSR5 | |
|---|---|
DigiKey Part Number | MMRF1006HSR5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMRF1006HSR5 |
Description | RF MOSFET LDMOS 50V NI1230 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 150 mA 450MHz 20dB 1000W NI-1230S-4 |
Category | Voltage - Test 50 V |
Manufacturer NXP USA Inc. | Current - Test 150 mA |
Packaging Tape & Reel (TR) | Power - Output 1000W |
Part Status Obsolete | Voltage - Rated 120 V |
Technology LDMOS | Package / Case NI-1230S-4 |
Frequency 450MHz | Supplier Device Package NI-1230S-4 |
Gain 20dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MRF1K50HR5 | NXP USA Inc. | 83 | 568-13350-1-ND | 348,18000 € | Similar |


