
MMPF0100F5AZES | |
|---|---|
DigiKey Part Number | MMPF0100F5AZES-ND |
Manufacturer | |
Manufacturer Product Number | MMPF0100F5AZES |
Description | IC REG CONV I.MX6 12OUT 56QFN |
Customer Reference | |
Detailed Description | - Converter, i.MX6 Voltage Regulator IC 12 Output 56-QFN-EP (8x8) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C (TA) |
Manufacturer NXP USA Inc. | Grade Automotive |
Packaging Tray | Qualification AEC-Q100 |
Part Status Obsolete | Mounting Type Surface Mount, Wettable Flank |
Applications Converter, i.MX6 | Package / Case 56-VFQFN Exposed Pad |
Voltage - Input 2.8V ~ 4.5V | Supplier Device Package 56-QFN-EP (8x8) |
Number of Outputs 12 | Base Product Number |
Voltage - Output Multiple |



