
MML20211HT1 | |
|---|---|
DigiKey Part Number | MML20211HT1TR-ND - Tape & Reel (TR) MML20211HT1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MML20211HT1 |
Description | IC RF AMP LTE 1.4GHZ-2.8GHZ 8DFN |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, TDS-CDMA, W-CDMA 1.4GHz ~ 2.8GHz 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MML20211HT1 Models |
Category | RF Type LTE, TDS-CDMA, W-CDMA |
Manufacturer NXP USA Inc. | Voltage - Supply 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply 60mA |
Part Status Obsolete | Test Frequency 2.14GHz |
Frequency 1.4GHz ~ 2.8GHz | Mounting Type Surface Mount |
P1dB 21.3dBm | Package / Case 8-VFDFN Exposed Pad |
Gain 18.6dB | Supplier Device Package 8-DFN (2x2) |
Noise Figure 0.65dB | Base Product Number |

