
MMA7455LR2 | |
|---|---|
DigiKey Part Number | MMA7455LR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMA7455LR2 |
Description | ACCELEROMETER 2-8G I2C/SPI 14LGA |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g 62.5Hz ~ 125Hz 14-LGA (3x5) |
Datasheet | Datasheet |
Category | Output Type I2C, SPI |
Manufacturer NXP USA Inc. | Voltage - Supply 2.4V ~ 3.6V |
Packaging Tape & Reel (TR) | Features Adjustable Bandwidth, Selectable Scale |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Digital | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 14-TFLGA |
Acceleration Range ±2g, 4g, 8g | Supplier Device Package 14-LGA (3x5) |
Sensitivity (LSB/g) 64 (±2g) ~ 16 (±8g) | Base Product Number |
Bandwidth 62.5Hz ~ 125Hz |

