
MMA7331LCR1 | |
|---|---|
DigiKey Part Number | MMA7331LCR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMA7331LCR1 |
Description | ACCELEROMETER 4-9G ANALOG 14LGA |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±4g, 9g 400Hz (X,Y), 300Hz (Z) 14-LGA (3x5) |
Datasheet | Datasheet |
Category | Output Type Analog Voltage |
Manufacturer NXP USA Inc. | Voltage - Supply 2.2V ~ 3.6V |
Packaging Tape & Reel (TR) | Features Selectable Scale |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Analog | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 14-TFLGA |
Acceleration Range ±4g, 9g | Supplier Device Package 14-LGA (3x5) |
Sensitivity (mV/g) 308 (±4g) ~ 83.6 (±9g) | Base Product Number |
Bandwidth 400Hz (X,Y), 300Hz (Z) |

