Accelerometer X, Y, Z Axis ±4g, 12g 400Hz (X,Y), 300Hz (Z) 14-LGA (3x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA7330LR1

DigiKey Part Number
MMA7330LR1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMA7330LR1
Description
ACCELEROMETER 4-12G ANALOG 14LGA
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±4g, 12g 400Hz (X,Y), 300Hz (Z) 14-LGA (3x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Analog Voltage
Manufacturer
NXP USA Inc.
Voltage - Supply
2.2V ~ 3.6V
Packaging
Tape & Reel (TR)
Features
Selectable Scale, Sleep Mode
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Analog
Mounting Type
Surface Mount
Axis
X, Y, Z
Package / Case
14-TFLGA
Acceleration Range
±4g, 12g
Supplier Device Package
14-LGA (3x5)
Sensitivity (mV/g)
308 (±4g) ~ 83.6 (±9g)
Base Product Number
Bandwidth
400Hz (X,Y), 300Hz (Z)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types