
MMA3221EG | |
|---|---|
DigiKey Part Number | MMA3221EG-ND |
Manufacturer | |
Manufacturer Product Number | MMA3221EG |
Description | ACCEL 50G/20G ANALOG 20SOIC |
Customer Reference | |
Detailed Description | Accelerometer X, Y Axis ±50g (X), ±20g (Y) 400Hz 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MMA3221EG Models |
Category | Output Type Analog Voltage |
Manufacturer NXP USA Inc. | Voltage - Supply 4.75V ~ 5.25V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Type Analog | Mounting Type Surface Mount |
Axis X, Y | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Acceleration Range ±50g (X), ±20g (Y) | Supplier Device Package 20-SOIC |
Sensitivity (mV/g) 40 (X), 100 (Y) | Base Product Number |
Bandwidth 400Hz |

