
MMA2718WR2 | |
|---|---|
DigiKey Part Number | MMA2718WR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMA2718WR2 |
Description | ACCELEROMETER 187G PCM/SPI 16QFN |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±187g 16-QFN (6x6) |
Datasheet | Datasheet |
Category | Voltage - Supply 4V ~ 20V |
Manufacturer NXP USA Inc. | Features Selectable Low Pass Filter |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Type Digital | Mounting Type Surface Mount |
Axis X | Package / Case 16-QFN Exposed Pad |
Acceleration Range ±187g | Supplier Device Package 16-QFN (6x6) |
Sensitivity (LSB/g) 2.731 | Base Product Number |
Output Type PCM, SPI |

