
MMA2200W | |
|---|---|
DigiKey Part Number | MMA2200W-ND |
Manufacturer | |
Manufacturer Product Number | MMA2200W |
Description | SENS ACCEL X-AXIS +-38G WB PKG |
Customer Reference | |
Detailed Description | Accelerometer X or Y Axis ±38g 400Hz 6-SIP |
Datasheet | Datasheet |
EDA/CAD Models | MMA2200W Models |
Category | Bandwidth 400Hz |
Manufacturer NXP USA Inc. | Voltage - Supply 4.75V ~ 5.25V |
Series | Mounting Type Through Hole |
Packaging Tube | Package / Case 6-SIP Wingback |
Part Status Obsolete | Supplier Device Package 6-SIP |
Axis X or Y | Base Product Number |
Acceleration Range ±38g |

