
MMA1631NKWR2 | |
|---|---|
DigiKey Part Number | MMA1631NKWR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMA1631NKWR2 |
Description | ACCELEROMETER 312G PCM 16QFN |
Customer Reference | |
Detailed Description | Accelerometer Z Axis ±312g 16-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MMA1631NKWR2 Models |
Category | Output Type PCM |
Manufacturer NXP USA Inc. | Voltage - Supply 6.3V ~ 30V |
Series | Features Selectable Low Pass Filter |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Type Digital | Mounting Type Surface Mount |
Axis Z | Package / Case 16-QFN Exposed Pad |
Acceleration Range ±312g | Supplier Device Package 16-QFN (6x6) |
Sensitivity (LSB/g) 1638 | Base Product Number |

