
MMA1606KW | |
|---|---|
DigiKey Part Number | MMA1606KW-ND |
Manufacturer | |
Manufacturer Product Number | MMA1606KW |
Description | IC SENSOR ACCELEROMETER 16QFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Accelerometer Z Axis ±62.5g 800Hz 16-QFN (6x6) |
EDA/CAD Models | MMA1606KW Models |
Category | Bandwidth 800Hz |
Manufacturer NXP USA Inc. | Voltage - Supply 6.3V ~ 30V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-QFN Exposed Pad |
Axis Z | Supplier Device Package 16-QFN (6x6) |
Acceleration Range ±62.5g | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 3,92627 € | 294,47 € |
| Unit Price without VAT: | 3,92627 € |
|---|---|
| Unit Price with VAT: | 4,75079 € |

