
MMA20312BT1 | |
|---|---|
DigiKey Part Number | MMA20312BT1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMA20312BT1 |
Description | IC AMP LTE 1.8GHZ-2.2GHZ 12QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, PCS, TD-SCDMA, UMTS 1.8GHz ~ 2.2GHz 12-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MMA20312BT1 Models |
Category | RF Type LTE, PCS, TD-SCDMA, UMTS |
Manufacturer NXP USA Inc. | Voltage - Supply 5V |
Packaging Tape & Reel (TR) | Current - Supply 70mA |
Part Status Obsolete | Test Frequency 2.14GHz |
Frequency 1.8GHz ~ 2.2GHz | Mounting Type Surface Mount |
P1dB 28.2dBm | Package / Case 12-VFQFN Exposed Pad |
Gain 27.2dB | Supplier Device Package 12-QFN (3x3) |
Noise Figure 3.3dB | Base Product Number |

