
MIMXRT117CDVMAA | |
|---|---|
DigiKey Part Number | 568-MIMXRT117CDVMAA-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT117CDVMAA |
Description | IC MCU 32BIT EXT MEM 289LFBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 RT1170 Microcontroller IC 32-Bit 800MHz External Program Memory 289-LFBGA (14x14) |
Datasheet | Datasheet |
Category | Program Memory Type External Program Memory |
Mfr | RAM Size 2M x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.65V ~ 1.95V, 3V ~ 3.6V |
Packaging Tray | Data Converters A/D 20x12b SAR; D/A 1x12b |
Part Status Not For New Designs | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M7 | Operating Temperature 0°C ~ 95°C (TJ) |
Core Size | Mounting Type Surface Mount |
Speed 800MHz | Supplier Device Package 289-LFBGA (14x14) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | Package / Case 289-LFBGA |
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIMXRT117CDVMAB | NXP USA Inc. | 0 | 568-MIMXRT117CDVMAB-ND | 11,07388 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,36000 € | 19,36 € |
| 10 | 15,49200 € | 154,92 € |
| 25 | 14,52520 € | 363,13 € |
| 152 | 13,21526 € | 2.008,72 € |
| 304 | 12,86434 € | 3.910,76 € |
| 608 | 12,57549 € | 7.645,90 € |
| Unit Price without VAT: | 19,36000 € |
|---|---|
| Unit Price with VAT: | 23,42560 € |

