PMIC 32-HVQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFS5600AMBA0ESR2

DigiKey Part Number
568-MFS5600AMBA0ESR2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MFS5600AMBA0ESR2
Description
DUAL 36V AUTOMOTIVE DC-DC CONTRO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Automotive Safety HV Buck Converter + Controller Combo, ASIL B, 36V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
-
Current - Supply
140µA
Voltage - Supply
2.7V ~ 36V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-HVQFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0002,81449 €14.072,45 €
Manufacturers Standard Package
Unit Price without VAT:2,81449 €
Unit Price with VAT:3,40553 €