
MF3D2200DA4/00J | |
|---|---|
DigiKey Part Number | MF3D2200DA4/00J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF3D2200DA4/00J |
Description | IC RFID TRANSP 13.56MHZ PLLMC |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443 MOA4, Smart Card Module |
Datasheet | Datasheet |
Category | Standards ISO 14443 |
Manufacturer NXP USA Inc. | Operating Temperature -25°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case MOA4, Smart Card Module |
Type RFID Transponder | Supplier Device Package PLLMC |
Frequency 13.56MHz | Base Product Number |

