MFR Recommended

MF1SPLUS6001DA4/03 | |
|---|---|
DigiKey Part Number | MF1SPLUS6001DA4/03-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF1SPLUS6001DA4/03 |
Description | IC RFID TRANSP 13.56MHZ PLLMC |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443, MIFARE UART MOA4, Smart Card Module |
Datasheet | Datasheet |
Category | Standards ISO 14443, MIFARE |
Manufacturer NXP USA Inc. | Interface UART |
Series | Operating Temperature -25°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case MOA4, Smart Card Module |
Type RFID Transponder | Supplier Device Package PLLMC |
Frequency 13.56MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF1P2200DA4/00J | NXP USA Inc. | 0 | 568-MF1P2200DA4/00JTR-ND | 0,72628 € | MFR Recommended |


