
MCR20AVHM | |
|---|---|
DigiKey Part Number | MCR20AVHM-ND |
Manufacturer | |
Manufacturer Product Number | MCR20AVHM |
Description | IC RF TXRX 802.15.4 41MAPLGA |
Customer Reference | |
Detailed Description | IC RF TxRx Only 802.15.4 2.4GHz 41-VFLGA |
Datasheet | Datasheet |
Category | Sensitivity -102dBm |
Mfr | Serial Interfaces SPI |
Packaging Tray | GPIO 8 |
Part Status Obsolete | Voltage - Supply 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 15mA ~ 19mA |
Type TxRx Only | Current - Transmitting 17mA |
RF Family/Standard 802.15.4 | Operating Temperature -40°C ~ 105°C |
Modulation O-QPSK | Mounting Type Surface Mount |
Frequency | Package / Case 41-VFLGA |
Data Rate (Max) 250kbps | Supplier Device Package 41-MAPLGA (5x5) |
Power - Output 8dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,76740 € |


