


MC908AP32CFBE | |
|---|---|
DigiKey Part Number | MC908AP32CFBE-ND |
Manufacturer | |
Manufacturer Product Number | MC908AP32CFBE |
Description | IC MCU 8BIT 32KB FLASH 44QFP |
Customer Reference | |
Detailed Description | HC08 HC08 Microcontroller IC 8-Bit 8MHz 32KB (32K x 8) FLASH 44-QFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Not For New Designs | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor HC08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 44-QFP (10x10) |
Connectivity I2C, IRSCI, SCI, SPI | Package / Case 44-QFP |
Peripherals LED, LVD, POR, PWM | Base Product Number |
Number of I/O 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,22000 € | 13,22 € |
| 10 | 10,44900 € | 104,49 € |
| 25 | 9,75600 € | 243,90 € |
| 100 | 8,99530 € | 899,53 € |
| 480 | 8,42554 € | 4.044,26 € |
| 960 | 8,24357 € | 7.913,83 € |
| Unit Price without VAT: | 13,22000 € |
|---|---|
| Unit Price with VAT: | 15,99620 € |


