
MC33883DW | |
|---|---|
DigiKey Part Number | MC33883DW-ND |
Manufacturer | |
Manufacturer Product Number | MC33883DW |
Description | IC GATE DRVR HALF-BRIDGE 20SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33883DW Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2V |
Manufacturer NXP USA Inc. | Current - Peak Output (Source, Sink) 1A, 1A |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 55 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 80ns, 80ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 4 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 20-SOIC |
Voltage - Supply 5.5V ~ 28V | Base Product Number |

