
MC33486ADHR2 | |
|---|---|
DigiKey Part Number | MC33486ADHR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33486ADHR2 |
Description | IC MOTOR DRIVER 8V-28V 20HSOP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 20-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC33486ADHR2 Models |
Category | Applications General Purpose |
Manufacturer NXP USA Inc. | Current - Output 10A |
Packaging Tape & Reel (TR) | Voltage - Supply 8V ~ 28V |
Part Status Obsolete | Voltage - Load 8V ~ 28V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration High Side (2) | Package / Case 20-SOIC (0.433", 11.00mm Width) Exposed Pad |
Interface Parallel | Supplier Device Package 20-HSOP |
Technology Power MOSFET | Base Product Number |

