
LS2044AXN7V1B | |
|---|---|
DigiKey Part Number | LS2044AXN7V1B-ND |
Manufacturer | |
Manufacturer Product Number | LS2044AXN7V1B |
Description | IC MPU QORIQ 2.0GHZ 1292FCPBGA |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A72 Microprocessor IC QorIQ® Layerscape 4 Core, 64-Bit 2.0GHz 1292-FCPBGA (37.5x37.5) |
Datasheet | Datasheet |
Category | Ethernet 10GbE (8) or 1GbE (16) & 2.5GbE (1) |
Manufacturer NXP USA Inc. | SATA SATA (2) |
Series | USB USB 3.0 (2) + PHY |
Packaging Tray | Operating Temperature -40°C ~ 105°C |
Part Status Active | Security Features Secure Boot, TrustZone® |
Core Processor ARM® Cortex®-A72 | Mounting Type Surface Mount |
Number of Cores/Bus Width 4 Core, 64-Bit | Package / Case 1292-BFBGA, FCBGA |
Speed 2.0GHz | Supplier Device Package 1292-FCPBGA (37.5x37.5) |
RAM Controllers DDR4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 349,16524 € | 7.332,47 € |
| Unit Price without VAT: | 349,16524 € |
|---|---|
| Unit Price with VAT: | 422,48994 € |

