ARM® Cortex®-M4/M0 LPC43xx Microcontroller IC 32-Bit Dual-Core 204MHz ROMless 180-TFBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4/M0 LPC43xx Microcontroller IC 32-Bit Dual-Core 204MHz ROMless 180-TFBGA (12x12)
MCUXpresso Software & Tools Announcement from Geoff Lees

LPC43S50FET180E

DigiKey Part Number
568-11711-ND
Manufacturer
Manufacturer Product Number
LPC43S50FET180E
Description
IC MCU 32BIT ROMLESS 180TFBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4/M0 LPC43xx Microcontroller IC 32-Bit Dual-Core 204MHz ROMless 180-TFBGA (12x12)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
118
Mfr
Program Memory Type
ROMless
Series
RAM Size
264K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.2V ~ 3.6V
Part Status
Active
Data Converters
A/D 8x10b; D/A 1x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M4/M0
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
204MHz
Supplier Device Package
180-TFBGA (12x12)
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG
Package / Case
180-TFBGA
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, Motor Control PWM, POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 175
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
112,73000 €12,73 €
1010,05100 €100,51 €
259,38120 €234,53 €
1898,39153 €1.586,00 €
3788,16267 €3.085,49 €
5678,04806 €4.563,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,73000 €
Unit Price with VAT:15,40330 €