


HEF4075BP,652 | |
|---|---|
DigiKey Part Number | 568-1700-5-ND |
Manufacturer | |
Manufacturer Product Number | HEF4075BP,652 |
Description | IC GATE OR 3CH 3-INP 14DIP |
Customer Reference | |
Detailed Description | OR Gate IC 3 Channel 14-DIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 3mA, 3mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tube | Max Propagation Delay @ V, Max CL 40ns @ 15V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 3 | Supplier Device Package 14-DIP |
Number of Inputs 3 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 3V ~ 15V | Base Product Number |
Current - Quiescent (Max) 4 µA |



