HEF4002BP,652 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.445
Unit Price: 0,63000 €
Datasheet
14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14-DIP
14-DIP,SOT27-1

HEF4002BP,652

DigiKey Part Number
568-7875-5-ND
Manufacturer
Manufacturer Product Number
HEF4002BP,652
Description
IC GATE NOR 2CH 4-INP 14DIP
Customer Reference
Detailed Description
NOR Gate IC 2 Channel 14-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
4
Features
-
Voltage - Supply
3V ~ 15V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
3mA, 3mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
40ns @ 15V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Supplier Device Package
14-DIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes