Direct

GTL2000DL,512 | |
|---|---|
DigiKey Part Number | GTL2000DL,512-ND |
Manufacturer | |
Manufacturer Product Number | GTL2000DL,512 |
Description | IC XLTR VL BIDIR 48-SSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 22 Channel 48-SSOP |
Datasheet | Datasheet |
Category | Voltage - VCCB 1 V ~ 5.5 V |
Manufacturer NXP USA Inc. | Output Type Open Drain |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Features Auto-Direction Sensing |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Circuits 1 | Supplier Device Package 48-SSOP |
Channels per Circuit 22 | Base Product Number |
Voltage - VCCA 1 V ~ 5.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74TVC16222ADL | Texas Instruments | 173 | SN74TVC16222ADL-ND | 3,62000 € | Direct |


