Fixed Point Digital Signal Processor (DSP) 100MHz 208-TQFP (28x28)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSP56301PW100

DigiKey Part Number
DSP56301PW100-ND
Manufacturer
Manufacturer Product Number
DSP56301PW100
Description
IC DSP 24BIT FIXED-POINT 208LQFP
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 100MHz 208-TQFP (28x28)
Datasheet
 Datasheet
EDA/CAD Models
DSP56301PW100 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
24kB
Manufacturer
NXP USA Inc.
Voltage - I/O
3.30V
Series
Voltage - Core
3.30V
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
208-LQFP
Interface
Host Interface, SSI, SCI
Supplier Device Package
208-TQFP (28x28)
Clock Rate
100MHz
Base Product Number
Non-Volatile Memory
ROM (9kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.