Similar

CLRC66301HN,151 | |
|---|---|
DigiKey Part Number | 568-8371-ND |
Manufacturer | |
Manufacturer Product Number | CLRC66301HN,151 |
Description | TXRX CONTACTLESS READER 32-HVQFN |
Customer Reference | |
Detailed Description | IC 13.56MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer NXP USA Inc. | Package / Case 32-VFQFN Exposed Pad |
Packaging Tray | Supplier Device Package 32-HVQFN (5x5) |
Part Status Discontinued at DigiKey | Base Product Number |
Frequency 13.56MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLRC66302HN,151 | NXP USA Inc. | 9.322 | 568-11528-ND | 10,45000 € | Similar |


