
BUT12AX,127 | |
|---|---|
DigiKey Part Number | BUT12AX,127-ND |
Manufacturer | |
Manufacturer Product Number | BUT12AX,127 |
Description | TRANS NPN 450V 8A TO-220F |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 450 V 8 A 23 W Through Hole TO-220F |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 1A, 5V |
Packaging Tube | Power - Max 23 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 8 A | Package / Case TO-220-3 Full Pack, Isolated Tab |
Voltage - Collector Emitter Breakdown (Max) 450 V | Supplier Device Package TO-220F |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 1A, 5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJF18008G | onsemi | 31 | MJF18008GOS-ND | 3,01000 € | Direct |


