
BLC8G24LS-240AVU | |
|---|---|
DigiKey Part Number | BLC8G24LS-240AVU-ND |
Manufacturer | |
Manufacturer Product Number | BLC8G24LS-240AVU |
Description | RF MOSFET LDMOS 30V SOT1252-1 |
Customer Reference | |
Detailed Description | RF Mosfet 30 V 800 mA 2.3GHz ~ 2.4GHz 15dB 63W SOT1252-1 |
Datasheet | Datasheet |
Category | Voltage - Test 30 V |
Manufacturer NXP USA Inc. | Current - Test 800 mA |
Packaging Tray | Power - Output 63W |
Part Status Discontinued at DigiKey | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Chassis Mount |
Configuration Dual | Package / Case SOT-1252-1 |
Frequency 2.3GHz ~ 2.4GHz | Supplier Device Package SOT1252-1 |
Gain 15dB | Base Product Number |

