RF Transistor PNP 15V 25mA 5GHz 300mW Surface Mount SOT-23 (TO-236AB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFT92,215

DigiKey Part Number
568-1655-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFT92,215
Description
RF TRANS PNP 15V 5GHZ SOT-23
Customer Reference
Detailed Description
RF Transistor PNP 15V 25mA 5GHz 300mW Surface Mount SOT-23 (TO-236AB)
Datasheet
 Datasheet
EDA/CAD Models
BFT92,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
300mW
Manufacturer
NXP USA Inc.
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 14mA, 10V
Packaging
Tape & Reel (TR)
Current - Collector (Ic) (Max)
25mA
Part Status
Obsolete
Operating Temperature
175°C (TJ)
Transistor Type
PNP
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
15V
Package / Case
TO-236-3, SC-59, SOT-23-3
Frequency - Transition
5GHz
Supplier Device Package
SOT-23 (TO-236AB)
Noise Figure (dB Typ @ f)
2.5dB @ 500MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.