
BFQ19,115 | |
|---|---|
DigiKey Part Number | 568-6199-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFQ19,115 |
Description | RF TRANS NPN 15V 5.5GHZ SOT-89 3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 100mA 5.5GHz 1W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | BFQ19,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 15V | |
Frequency - Transition | 5.5GHz | |
Noise Figure (dB Typ @ f) | 3.3dB @ 500MHz | |
Gain | - | |
Power - Max | 1W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 70mA, 10V | |
Current - Collector (Ic) (Max) | 100mA | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |

