
BAS40/ZLVL | |
|---|---|
DigiKey Part Number | BAS40/ZLVL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS40/ZLVL |
Description | DIODE SCHOTTKY 40V 120MA SOT23 |
Customer Reference | |
Detailed Description | Diode 40 V 120mA Surface Mount SOT-23 (TO-236AB) |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 40 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-23 (TO-236AB) |
Current - Average Rectified (Io) 120mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS40,235 | Nexperia USA Inc. | 0 | 1727-1206-1-ND | 0,16000 € | Similar |


