Similar

BAS321/ZLX | |
|---|---|
DigiKey Part Number | BAS321/ZLX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS321/ZLX |
Description | DIODE STANDARD 200V 250MA SOD323 |
Customer Reference | |
Detailed Description | Diode 200 V 250mA Surface Mount SOD-323 |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS321,115 | Nexperia USA Inc. | 0 | 1727-4802-1-ND | 0,13000 € | Similar |


