Similar
Similar

BAP63LX,315 | |
|---|---|
DigiKey Part Number | BAP63LX,315-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAP63LX,315 |
Description | RF DIODE PIN 50V 135MW SOD2 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 100 mA 135 mW SOD2 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.3pF @ 20V, 1MHz |
Manufacturer NXP USA Inc. | Resistance @ If, F 1.5Ohm @ 100mA, 100MHz |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 135 mW |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Diode Type PIN - Single | Package / Case SOD-882 |
Voltage - Peak Reverse (Max) 50V | Supplier Device Package SOD2 |
Current - Max 100 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAP51LX,315 | NXP USA Inc. | 0 | 568-14481-2-ND | 0,06479 € | Similar |
| BAP64LX,315 | NXP USA Inc. | 26.970 | 568-BAP64LX,315CT-ND | 0,22000 € | Similar |



