NAND Gate IC 4 Channel Open Drain 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC38AD,118

DigiKey Part Number
568-7684-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC38AD,118
Description
IC GATE NAND 4CH 2-INP 14SO
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Open Drain 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
40 µA
Mfr
Current - Output High, Low
-, 32mA
Series
Input Logic Level - Low
0.7V ~ 0.8V
Packaging
Tape & Reel (TR)
Input Logic Level - High
1.7V ~ 2V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
2.3ns @ 3.3V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-SO
Features
Open Drain
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
1.2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types