Direct

74HCT08D,653 | |
|---|---|
DigiKey Part Number | 568-74HCT08D,653TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT08D,653 |
Description | IC GATE AND 4CH 2-INP 14-SO |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT08D,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 24ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,07572 € | 189,30 € |
| 5.000 | 0,07320 € | 366,00 € |
| 7.500 | 0,07193 € | 539,47 € |
| 12.500 | 0,07052 € | 881,50 € |
| 17.500 | 0,06970 € | 1.219,75 € |
| 25.000 | 0,06891 € | 1.722,75 € |
| 62.500 | 0,06866 € | 4.291,25 € |
| Unit Price without VAT: | 0,07572 € |
|---|---|
| Unit Price with VAT: | 0,09162 € |



