Direct

74HC132D,653 | |
|---|---|
DigiKey Part Number | 568-74HC132D,653TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC132D,653 |
Description | IC GATE NAND 4CH 2-INP 14-SO |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,07757 € | 193,93 € |
| 5.000 | 0,07503 € | 375,15 € |
| 7.500 | 0,07376 € | 553,20 € |
| 12.500 | 0,07235 € | 904,38 € |
| 17.500 | 0,07153 € | 1.251,77 € |
| 25.000 | 0,07073 € | 1.768,25 € |
| 62.500 | 0,06903 € | 4.314,38 € |
| 125.000 | 0,06800 € | 8.500,00 € |
| Unit Price without VAT: | 0,07757 € |
|---|---|
| Unit Price with VAT: | 0,09386 € |


