74HC123N,652 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 5.448
Unit Price: 0,71000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 5.235
Unit Price: 0,37000 €
Datasheet
Monostable Multivibrator 65 ns 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC123N,652

DigiKey Part Number
568-1391-5-ND
Manufacturer
Manufacturer Product Number
74HC123N,652
Description
IC MMV 2-CIR 65-NS 16-DIP
Customer Reference
Detailed Description
Monostable Multivibrator 65 ns 16-DIP
Datasheet
 Datasheet
EDA/CAD Models
74HC123N,652 Models
Product Attributes
Filter Similar Products
Category
Propagation Delay
65 ns
Manufacturer
NXP USA Inc.
Current - Output High, Low
5.2mA, 5.2mA
Series
Voltage - Supply
2 V ~ 6 V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Through Hole
Logic Type
Monostable
Package / Case
16-DIP (0.300", 7.62mm)
Independent Circuits
2
Supplier Device Package
16-DIP
Schmitt Trigger Input
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC123ETexas Instruments5.448296-9171-5-ND0,71000 €Direct
TC74HC123APNEWFToshiba Semiconductor and Storage5.235TC74HC123APNEWF-ND0,37000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes