
74HC03DB,112 | |
|---|---|
DigiKey Part Number | 568-74HC03DB,112-ND |
Manufacturer | |
Manufacturer Product Number | 74HC03DB,112 |
Description | IC GATE NAND 4CH 2-INP 14-SSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Drain 14-SSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low -, 5.2mA |
Series | Input Logic Level - Low 0.5V ~ 1.8V |
Packaging Tube | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Discontinued at DigiKey | Max Propagation Delay @ V, Max CL 16ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SSOP |
Features Open Drain | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |

