1PS181,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,10000 €
Datasheet
Diode Array 1 Pair Common Anode 80 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PS181,115

DigiKey Part Number
1PS181,115-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1PS181,115
Description
DIODE ARRAY GP 80V 215MA SMT3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 80 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
NXP USA Inc.
Reverse Recovery Time (trr)
4 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Part Status
Obsolete
Operating Temperature - Junction
150°C (Max)
Diode Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
80 V
Supplier Device Package
SMT3; MPAK
Current - Average Rectified (Io) (per Diode)
215mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAW56,215Nexperia USA Inc.01727-2916-1-ND0,10000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types