Direct
Similar
Similar
Similar
Similar
Similar
Similar

PMV65XPEAR | |
|---|---|
DigiKey Part Number | 1727-2310-2-ND - Tape & Reel (TR) 1727-2310-1-ND - Cut Tape (CT) 1727-2310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV65XPEAR |
Description | MOSFET P-CH 20V 2.8A TO236AB |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.8A (Ta) 480mW (Ta), 6.25W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 9 nC @ 4.5 V |
Mfr | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 618 pF @ 10 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 480mW (Ta), 6.25W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Supplier Device Package TO-236AB |
Rds On (Max) @ Id, Vgs 78mOhm @ 2.8A, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1.25V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTRV4101PT1G | onsemi | 35.600 | 488-NTRV4101PT1GCT-ND | 8,23000 € | Direct |
| DMP2123L-7 | Diodes Incorporated | 218 | DMP2123LDICT-ND | 5,71000 € | Similar |
| DMP2123LQ-7 | Diodes Incorporated | 0 | DMP2123LQ-7DICT-ND | 6,27000 € | Similar |
| NTR4101PT1H | onsemi | 18.684 | NTR4101PT1HOSCT-ND | 6,55000 € | Similar |
| PJA3415_R1_00001 | Panjit International Inc. | 6.960 | 3757-PJA3415_R1_00001CT-ND | 2,71000 € | Similar |













