Similar



IL 614 | |
|---|---|
DigiKey Part Number | 390-IL614-ND |
Manufacturer | |
Manufacturer Product Number | IL 614 |
Description | DGTL ISOLTR 2.5KV 3CH GP 16-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 3 Channel 40Mbps 15kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 15kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 25ns, 25ns |
Packaging Tube | Pulse Width Distortion (Max) 10ns |
Part Status Obsolete | Rise / Fall Time (Typ) 2ns, 2ns |
Technology GMR (Giant Magnetoresistive) | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -55°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 3 | Package / Case |
Inputs - Side 1/Side 2 2/1 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IL 614E | NVE Corp/Isolation Products | 0 | 390-IL614E-ND | 4,58096 € | Similar |
| ACSL-6310-00TE | Broadcom Limited | 1.009 | 516-2260-5-ND | 6,38000 € | Similar |



