
ML51DB9AE | |
|---|---|
DigiKey Part Number | 816-ML51DB9AE-ND |
Manufacturer | |
Manufacturer Product Number | ML51DB9AE |
Description | IC MCU 8BIT 16KB FLASH 14TSSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 8051 NuMicro ML51 Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 14-TSSOP |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 3x12b SAR |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 14-TSSOP |
Connectivity I2C, SPI, UART/USART | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Peripherals Brown-out Detect/Reset, LVR, POR, PWM, WDT | Base Product Number |
Number of I/O 11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,62500 € | 6,25 € |
| 96 | 0,51979 € | 49,90 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,88330 € |

