
M251SD2AE | |
|---|---|
DigiKey Part Number | 816-M251SD2AE-ND |
Manufacturer | |
Manufacturer Product Number | M251SD2AE |
Description | M23-64KFLASH+12KRAM+UART+SPI+I2C |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 NuMicro™ M251 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-LQFP (7x7) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 12K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.75V ~ 5.5V |
Part Status Active | Data Converters A/D 16x12b SAR |
Core Processor ARM® Cortex®-M23 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, QSPI, SPI, UART/USART | Supplier Device Package 64-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, I2S, LVR, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 54 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,06410 € | 532,05 € |
| Unit Price without VAT: | 1,06410 € |
|---|---|
| Unit Price with VAT: | 1,28756 € |

