
ISD1750PYI | |
|---|---|
DigiKey Part Number | ISD1750PYI-ND |
Manufacturer | |
Manufacturer Product Number | ISD1750PYI |
Description | IC VOICE REC/PLAY 100SEC 28DIP |
Customer Reference | |
Detailed Description | Voice Record/Playback IC Multiple Message 33 ~ 100 Sec Pushbutton, SPI 28-DIP |
Datasheet | Datasheet |
Category | Messaging Multiple |
Manufacturer Nuvoton Technology Corporation | Oscillator Type Internal |
Series | Features Automatic Gain Control, Volume Control |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Voltage - Supply 2.4 V ~ 5.5 V |
Interface Pushbutton, SPI | Mounting Type Through Hole |
Input Signal Analog - Single Ended, Microphone | Package / Case 28-DIP (0.600", 15.24mm) |
Output Signal Analog - Single Ended, PWM Speaker Output | Supplier Device Package 28-DIP |
Sampling Frequency 4 ~ 12kHz | Base Product Number |
Duration 33 ~ 100 Sec |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| I2361YYI | Nuvoton Technology Corporation | 0 | 816-I2361YYI-ND | 1,32000 € | MFR Recommended |
| I3800FYI | Nuvoton Technology Corporation | 4.631 | 816-I3800FYI-ND | 2,69000 € | MFR Recommended |
| I3900FYI | Nuvoton Technology Corporation | 0 | 816-I3900FYI-ND | 2,77000 € | MFR Recommended |




