
NSI8221W0-DSWVR | |
|---|---|
DigiKey Part Number | 5380-NSI8221W0-DSWVRTR-ND - Tape & Reel (TR) 5380-NSI8221W0-DSWVRCT-ND - Cut Tape (CT) 5380-NSI8221W0-DSWVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSI8221W0-DSWVR |
Description | DGTL ISOLTR 5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 150Mbps 200kV/µs CMTI 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 200kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 15ns, 15ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 5ns |
Part Status Active | Rise / Fall Time (Typ) 5ns, 5ns |
Technology Capacitive Coupling | Voltage - Supply 2.5V ~ 5.5V |
Type General Purpose | Operating Temperature -55°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SO |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,93000 € | 9,30 € |
| 25 | 0,84360 € | 21,09 € |
| 100 | 0,74850 € | 74,85 € |
| 250 | 0,70320 € | 175,80 € |
| 500 | 0,67590 € | 337,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,65343 € | 653,43 € |
| 2.000 | 0,63493 € | 1.269,86 € |
| 3.000 | 0,62566 € | 1.876,98 € |
| 5.000 | 0,61539 € | 3.076,95 € |
| 7.000 | 0,60939 € | 4.265,73 € |
| 10.000 | 0,60362 € | 6.036,20 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,53670 € |

