


BTT60351ERLXUMA1 | |
|---|---|
DigiKey Part Number | 448-BTT60351ERLXUMA1TR-ND - Tape & Reel (TR) 448-BTT60351ERLXUMA1CT-ND - Cut Tape (CT) 448-BTT60351ERLXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTT60351ERLXUMA1 |
Description | PROFET |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A PG-TDSO-14-11 |
Datasheet | Datasheet |
EDA/CAD Models | BTT60351ERLXUMA1 Models |
Category | Current - Output (Max) 5A |
Mfr | Rds On (Typ) 35mOhm |
Series | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Slew Rate Controlled |
Part Status Active | Fault Protection Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 1 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package PG-TDSO-14-11 |
Voltage - Load 5V ~ 48V | Package / Case |
Voltage - Supply (Vcc/Vdd) 5V ~ 48V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,01300 € | 20,13 € |
| 25 | 1,84480 € | 46,12 € |
| 100 | 1,65920 € | 165,92 € |
| 250 | 1,57076 € | 392,69 € |
| 500 | 1,54574 € | 772,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,41930 € | 4.257,90 € |
| 6.000 | 1,39277 € | 8.356,62 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,25490 € |











