
N30E900000T1 | |
|---|---|
DigiKey Part Number | 6022-N30E900000T1-ND |
Manufacturer | |
Manufacturer Product Number | N30E900000T1 |
Description | 9P DIECAST D-SUB HOOD NI 90 2 T/ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | N30E900000T1 Models |
Category | Cable Type Round |
Manufacturer Northern Technologies | Cable Exit 90° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc Alloy |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 9 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size E | Features Mating Screws 4-40 |
Compatible D-Sub Size 9pos and HD15pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1060-0135-01 | Encitech Connectors AB | 713 | 4414-1060-0135-01-ND | 6,65000 € | Parametric Equivalent |
| 6560-0501-01 | Encitech Connectors AB | 800 | 4414-6560-0501-01-ND | 6,48000 € | Parametric Equivalent |
| 8655GMES3C11KLF | Amphenol CS (FCI) | 490 | 609-8655GMES3C11KLF-ND | 8,70000 € | Parametric Equivalent |
| MHDCMR09-ULP | MH Connectors | 354 | 4672-MHDCMR09-ULP-ND | 8,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,25000 € | 6,25 € |
| 10 | 5,30900 € | 53,09 € |
| 25 | 4,97640 € | 124,41 € |
| 50 | 4,73880 € | 236,94 € |
| 100 | 4,51250 € | 451,25 € |
| 300 | 4,17600 € | 1.252,80 € |
| 500 | 4,02828 € | 2.014,14 € |
| 1.000 | 3,83618 € | 3.836,18 € |
| Unit Price without VAT: | 6,25000 € |
|---|---|
| Unit Price with VAT: | 7,56250 € |


